| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928931-1 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuZn30 |
| Contact Plating: | Silver |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928931-1 |
928931-1
| Heilind Number: | AMP928931-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928931-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FF 110 Fastin-Faston Tab Terminal. Crafted from high-quality CuZn30 with a silver plating, this terminal guarantees optimal conductivity. Its compact design, featuring a 2.8mm tab width and 0.79mm tab thickness, ensures compatibility with various wire sizes (17-20 AWG). With an operating temperature range of -40 to 140°C, it's suitable for diverse environments. The straight orientation and F-Crimp type make installation a breeze, while the open barrel accepts wire insulation diameters of 1.4-2.3mm. Trust in its reliability for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() |


