| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928931-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuZn30 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928931-2 |
928931-2
| Heilind Number: | AMP928931-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928931-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your projects with our FF 110 Tab PTP CuZn30. Measuring 2.8 x 0.8 mm, this straight orientation terminal features CuZn30 contact material with a tin plating for reliable performance. It's designed for compatibility with 17-20 AWG wire sizes, offering a secure F-Crimp connection. With an overall length of .886 inches and operating temperatures ranging from -40 to 130°C, it's a versatile component for various applications. RoHS compliant, this Quick Disconnect is a dependable choice for your electrical needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929505-1 | FF FLSTE-GEH2X2P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 928931-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928931-2 Application Tooling | ![]() |


