| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928949-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.102 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .177 in, 3.3 - 4.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP928949-2 |
928949-2
Specifications
Detailed Description
This Fastin-Faston 250 series tab terminal is designed for efficient and reliable electrical connections. Made of durable brass with tin plating, it ensures high conductivity and corrosion resistance. With an overall length of 28mm, it accommodates 6.35mm wide tabs with a thickness of .81mm. Suitable for 13-11 AWG wire sizes, it features a straight orientation and open barrel for easy installation. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it versatile for various applications. ROHS compliant, it meets environmental standards while offering a secure F-crimp connection. Perfect for use in crimp terminals, housings, splices, and lugs, this tab terminal is a dependable component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 928949-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928949-2 Application Tooling | ![]() |
| TE Connectivity 2150766-2 | TE Connectivity 928949-2 Application Tooling | ![]() |


