| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928949-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 1.102 in, 28 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 13 - 11 AWG, 2.62 - 4.17 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .177 in, 3.3 - 4.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP928949-3 |
928949-3
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 Tab 2.5-4.0 MM2 terminals from the FASTIN-FASTON 250 series. Crafted from durable phosphor bronze, these straight orientation tabs are designed for 13-11 AWG wires, offering a secure and reliable connection. With an overall length of 28mm, they accommodate 6.35mm wide tabs and .81mm thick insulation. Featuring an open barrel and F-crimp design, they ensure easy installation. Trust in our Quick Disconnects for high-quality terminal solutions, essential for various crimp applications. Non-RoHS compliant. Explore our range of connectors for your project needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 2150766-2 | ![]() |


