928958-8

Heilind Number:AMP928958-8
Manufacturer:TE Connectivity
Manufacturer Number:928958-8
ECAD Model:
3D Model

Description:

PL REC 2.5-4.0 MM2 0.40 X 52.32 SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928958-8
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .185 in, 3.3 - 4.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP928958-8

Detailed Description

Enhance your electrical connections with our PL REC 2.5-4.0 MM2 0.40 X 52.32 SP receptacle, part of the Positive Lock 250 series. Crafted from durable phosphor bronze with a silver contact plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes 13-11 AWG (2.62-4.17 mm²) with an F-Crimp for secure attachment. Suitable for a wide operating temperature range (-40 - 130 °C, -40 - 266 °F), it guarantees performance in diverse environments. Its open barrel design accepts wire insulation diameters of .13-.185 inches (3.3-4.7 mm), making it versatile for various applications. Trust in our Quick Disconnects for quality and efficiency in your projects.