| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928960-8 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 22.2 mm, .874 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .21 in, 4 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928960-8 |
928960-8
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 Rec Terminal featuring a robust design suitable for 11-10 AWG wire sizes. Crafted from durable phosphor bronze with a silver-plated finish, this receptacle ensures reliable conductivity. The straight orientation and F-Crimp mechanism offer easy installation, while the open barrel design accommodates wire insulation diameters of .157 to .21 inches. With an operating temperature range of -40 to 130°C, this terminal is ideal for a variety of applications. Trust in our Quick Disconnects for high-quality solutions that meet RoHS compliance standards. Elevate your connectivity experience with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151726-2 | TE Connectivity 928960-8 Application Tooling | ![]() |
| TE Connectivity 7-2151726-7 | TE Connectivity 928960-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928960-8 Application Tooling | ![]() |


