928962-4

Heilind Number:AMP928962-4
Manufacturer:TE Connectivity
Manufacturer Number:928962-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 17-13 AWG .016 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928962-4
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.098 in, 27.9 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .114 in, 2.1 - 2.9 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP928962-4

Detailed Description

Effortlessly terminate wires with our FF 250 TAB 17-13 AWG .016 TPBR connectors from the FASTIN-FASTON 250 series. Crafted from durable brass with tin plating, these straight-tab terminals ensure reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). Compatible with 13-17 AWG wires, they feature an open barrel design for easy F-Crimp installation. With an overall length of 27.9 mm (1.098 in) and accepting insulation diameters of .083-.114 in (2.1-2.9 mm), these RoHS-compliant connectors guarantee secure and efficient wire connections in various applications. Perfect for professionals and DIY enthusiasts alike, they are a must-have for any electrical project.