| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928966-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP928966-2 |
928966-2
| Heilind Number: | AMP928966-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928966-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Keep your connections secure with our SPT REC 6.3 Contact SWS Sn. Designed for automotive, truck, bus, and off-road applications, this receptacle terminal features a locking lance for added stability. With a 40A amperage and a crimp termination method, it ensures reliable performance in any environment. The tin contact plating offers corrosion resistance, while the wide operating temperature range of -40 to 130°C (-40 to 266°F) guarantees durability. Suitable for wire sizes 2.5 to 4mm², this terminal is essential for maintaining optimal electrical connections in your vehicle. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your automotive connectors with this high-quality terminal splice.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 928966-2 Application Tooling | ![]() |
| TE Connectivity 2151258-1 | TE Connectivity 928966-2 Application Tooling | ![]() |
| TE Connectivity 2151258-2 | TE Connectivity 928966-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928966-2 Application Tooling | ![]() |
| TE Connectivity 7-2151258-7 | TE Connectivity 928966-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928966-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963245-1 | ![]() |


