| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929025-1 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1.4 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929025-1 |
929025-1
| Heilind Number: | AMP929025-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929025-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your automotive, truck, bus, or off-road electrical setups with our high-performance terminals. Designed for optimal conductivity, these gold-plated connectors ensure seamless power transfer, even in extreme temperatures ranging from -40 to 150°C (-40 to 302°F). With a crimp termination method and F-Crimp compatibility, they offer secure and reliable wire connections, accommodating sizes ranging from 1.4 to 2mm². Featuring a primary locking feature and a clean body design, these terminals guarantee a perfect fit and prevent any accidental disconnections. Rest assured, our products comply with RoHS regulations, making them not only reliable but also environmentally friendly. Upgrade your vehicle's electrical system with these premium connectors, essential for maintaining peak performance on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579007-0 | TE Connectivity 929025-1 Application Tooling | ![]() |
| TE Connectivity 2836722-1 | TE Connectivity 929025-1 Application Tooling | ![]() |
| TE Connectivity 2836722-2 | TE Connectivity 929025-1 Application Tooling | ![]() |
| TE Connectivity 2836748-1 | TE Connectivity 929025-1 Application Tooling | ![]() |
| TE Connectivity 2836748-2 | TE Connectivity 929025-1 Application Tooling | ![]() |


