| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929025-2 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1.4 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929025-2 |
929025-2
| Heilind Number: | AMP929025-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929025-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with these high-quality terminals. Designed for durability and reliability, they feature a crimp termination method and tin contact plating, ensuring secure and efficient performance. With an amperage rating of 14A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), they are suitable for a variety of applications. The F-Crimp design and primary locking feature guarantee a secure connection, while the receptacle splice type accommodates easy installation. RoHS compliant and suitable for wire sizes ranging from 1.4 to 2mm², these terminals are a must-have for any automotive enthusiast or professional. Elevate your wiring projects with confidence in their quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579007-0 | ![]() | |
| TE Connectivity 2836722-1 | ![]() | |
| TE Connectivity 2836722-2 | ![]() | |
| TE Connectivity 2836748-1 | ![]() | |
| TE Connectivity 2836748-2 | ![]() |


