929027-1

Heilind Number:AMP929027-1
Manufacturer:TE Connectivity
Manufacturer Number:929027-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

1.5MM SFC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929027-1
Amperage:12 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929027-1

Detailed Description

Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality terminals. Designed for optimal performance in demanding environments, these connectors feature a gold-plated, F-crimp termination method, ensuring secure and reliable contact. With a 12A amperage rating and compatibility with wire sizes ranging from 0.5 to 1mm², they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 150°C (-40 to 302°F), these terminals guarantee durability and longevity. Their receptacle design, along with primary locking features and a clean body, ensures easy and efficient installation. Compliant with RoHS standards, you can trust in the quality and sustainability of these essential automotive connectors. Upgrade your electrical connections with confidence.