| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929027-2 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929027-2 |
929027-2
| Heilind Number: | AMP929027-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929027-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with these high-quality terminals, designed for optimal performance in a wide range of operating conditions. With a durable construction and reliable F-Crimp design, these terminals ensure secure connections for essential electrical systems. Featuring a tin contact plating and a clean body design, they offer superior conductivity and easy installation through crimping. Rest assured of their compliance with RoHS regulations, guaranteeing environmentally friendly production. Suitable for a variety of wire sizes and with a primary locking feature, these terminals are essential components for maintaining seamless connectivity in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151384-1 | ![]() | |
| TE Connectivity 2151384-2 | ![]() | |
| TE Connectivity 7-1579007-0 | ![]() | |
| TE Connectivity 7-2151384-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


