| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929027-3 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929027-3 |
929027-3
| Heilind Number: | AMP929027-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929027-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your automotive, truck, bus, or off-road electrical systems with our high-performance terminal connector. Designed for seamless crimping onto wires measuring 0.5 to 1 mm², this connector ensures secure and durable contact. The silver-plated termination method guarantees optimal conductivity, even in extreme temperatures ranging from -40 to 140 °C (-40 to 284 °F). Featuring a convenient F-crimp design and a primary locking feature, installation is quick and hassle-free. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Upgrade your vehicle's connectivity with this essential automotive connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151384-1 | ![]() | |
| TE Connectivity 2151384-2 | ![]() | |
| TE Connectivity 7-1579007-0 | ![]() | |
| TE Connectivity 7-2151384-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


