| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929053-1 |
| Color: | Gray |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Keying: | A |
| Body Material: | PBT GF |
| Package Quantity: | 180 |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 929053-1 |
| SKU: | AMP929053-1 |
929053-1
| Heilind Number: | AMP929053-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929053-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with the MQS ABDEKA M.HEB32P Cover Assembly. Designed for durability and performance, this accessory ensures secure cable connections with its strain relief feature. The gray PBT GF body material and A keying provide reliable identification and protection. With 32 positions and a 90° cable exit angle, it offers versatility in wiring configurations. Operating seamlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), it is suitable for demanding automotive environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your automotive connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2177198-1 | COVER,10 POS. MQS,NA | ![]() |
| TE Connectivity 9-1718346-1 | MQS SOCKET HSG 3 POS | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 953486-1 | ![]() | |
| TE Connectivity 967598-1 | ![]() | |
| TE Connectivity 968265-1 | ![]() | |
| TE Connectivity 953486-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 11/13/2014 | E-14-016507 (xml) - Product Improvement. Customer request for better feedback when lever is in endposition by improved stiffness of lever endlock latch on top of the cover. | N/A | |||


