| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929053-2 |
| Color: | Blue |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Keying: | B |
| Body Material: | PBT GF |
| Package Quantity: | 180 |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 929053-2 |
| SKU: | AMP929053-2 |
929053-2
| Heilind Number: | AMP929053-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929053-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectivity with the MQS ABDEKA M.HEB32P Cover Assembly. Designed in a sleek blue hue, this essential accessory boasts a 90° cable exit angle and strain relief included for secure installation. Crafted with high-quality PBT GF body material, it ensures reliable performance in various operating conditions. With a package quantity of 180, it's perfect for bulk installations. Compliant with RoHS regulations, it also features 32 positions for versatile connectivity. Upgrade your wire-to-board or wire-to-device connections with this indispensable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 953486-1 | ![]() | |
| TE Connectivity 968265-1 | ![]() | |
| TE Connectivity 953486-2 | ![]() |


