| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929939-6 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929939-6 |
929939-6
| Heilind Number: | AMP929939-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929939-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our JPT REC 2.8 Contact SWS Ag. Designed for high-performance applications, this crimp contact features a silver plating for optimal conductivity. With a robust amperage rating of 30 A and a secure F-Crimp termination method, it ensures reliable power transmission. The terminal's locking lance and receptacle design provide added security, while its wide operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for various environments. Ideal for wire sizes ranging from .5 to 1 mm², this RoHS-compliant connector is a dependable choice for automotive connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 2151191-1 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 2151191-2 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 7-2151191-7 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 7-2266070-7 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 5-2151191-1 | TE Connectivity 929939-6 Application Tooling | ![]() |
| TE Connectivity 5-2151191-2 | TE Connectivity 929939-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2024 | P-23-025483 - Supplier manufacturing location change. Sealing Plugs and Tool Inserts were transferred from plant location. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/01/2020 | P-20-019127 - Manufacturing location change. Following Part Numbers will be transferred from from TE Ku im Czech Republic to TE Suzhou China, transfer only PN related to A/P market. | Download | |||


