| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929941-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .22 - .5 mm², .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929941-1 |
929941-1
Specifications
Detailed Description
Enhance your automotive connectivity with the JPT REC 2.8 Contact SWS Sn. This high-performance terminal features a crimp termination method and tin contact plating, ensuring reliable power delivery even in extreme temperatures ranging from -40 to 130 °C (-40 to 266 °F). Its F-Crimp design accommodates wire sizes from .35 to .5 mm², with a secure locking lance mechanism for added stability. Perfect for various automotive applications, this RoHS-compliant terminal guarantees quality and durability for your projects. Upgrade your terminals today and experience seamless connectivity on the road.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/04/2017 | P-17-015017 - Tool Transfer. | Download | |||


