929941-3

Heilind Number:AMP929941-3
Manufacturer:TE Connectivity
Manufacturer Number:929941-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929941-3
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929941-3

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's terminal connections with the JPT REC 2.8 Contact SWS Sn. Designed for optimal performance in demanding environments, this crimp contact features a tin plating for reliable conductivity. With an amperage rating of 30 A and a wire size range of .2 - .5 mm², it ensures efficient power transfer. The F-Crimp type and locking lance design provide secure and durable connections, while the receptacle splice type offers versatility in application. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it meets RoHS compliance standards. Upgrade your connector system with this high-quality automotive component.