Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 929950-1
Amperage: 10 A
Termination Method: Crimp
Contact Plating: Tin
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Wire Size: .2 - .5 mm²
Crimp Type: F-Crimp
Terminal Primary Locking Feature: Locking Lance
Terminal / Splice Type: Receptacle
Product: Automotive, Truck, Bus, & Off-Road Terminals
SKU: AMP929950-1
series: Micro Timer I
Interface Plating: Tin (Sn)
Mating Tab Thickness: .6 mm / .024 in
Mating Tab Width: 1.6 mm / .063 in
Wire Insulation Diameter: 1.2 - 1.6 mm / .063 in
Wire Size Search: 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: