Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
929952-1 |
Amperage: |
10 A |
Termination Method: |
Crimp |
Contact Plating: |
Tin |
Operating Temperature Range: |
-40 - 120 °C, -40 - 248 °F |
Wire Size: |
.5 - 1 mm² |
Crimp Type: |
F-Crimp |
Terminal Primary Locking Feature: |
Locking Lance |
Terminal / Splice Type: |
Receptacle |
Product: |
Automotive, Truck, Bus, & Off-Road Terminals |
SKU: |
AMP929952-1 |
series: |
Micro Timer I |
Interface Plating: |
Tin (Sn) |
Mating Tab Thickness: |
.6 mm / .024 in |
Mating Tab Width: |
1.6 mm / .063 in |
Wire Insulation Diameter: |
1.4 - 2 mm / .078 in |
Wire Size Search: |
17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: |
0 - 24 A (Low Power) |
Wire Type: |
Copper |
Sealable: |
No |