Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
929964-1 |
Amperage: |
34 A |
Termination Method: |
Crimp |
Contact Plating: |
Tin |
Operating Temperature Range: |
-40 - 130 °C, -40 - 266 °F |
Wire Size: |
1 - 2.5 mm² |
Crimp Type: |
F-Crimp |
Terminal Primary Locking Feature: |
Locking Lance |
Terminal / Splice Type: |
Tab |
Product: |
Automotive, Truck, Bus, & Off-Road Terminals |
SKU: |
AMP929964-1 |
series: |
Round Connector System |
Interface Plating: |
Tin (Sn) |
Mating Pin Diameter: |
2.5 mm / .098 in |
Wire Insulation Diameter: |
1.9 - 3 mm / .074 - .118 in |
Wire Size Search: |
13 AWG / 14 AWG / 15 AWG / 16 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: |
25 - 40 A (Power) |
Wire Type: |
Copper |
Sealable: |
No |
Receptacle Style: |
180° |