| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929967-8 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929967-8 |
929967-8
| Heilind Number: | AMP929967-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929967-8 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-quality terminals, crafted for superior performance and durability. With a 20A amperage rating and a termination method of crimping, these connectors ensure secure and reliable connections in any environment. Featuring tin contact plating and an operating temperature range of -40 to 130°C (-40 to 266°F), they are built to withstand extreme conditions. Suitable for wire sizes ranging from 0.5 to 1mm², with an F-crimp type and a locking lance for added security. These terminals meet RoHS compliance standards and are essential components for any automotive electrical system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-8 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 2151139-1 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 2151139-2 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 58606-1 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 7-2151139-7 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 7-2266055-7 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 5-2151139-1 | TE Connectivity 929967-8 Application Tooling | ![]() |
| TE Connectivity 5-2151139-2 | TE Connectivity 929967-8 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828920-1 | ![]() |


