929970-1

Heilind Number:AMP929970-1
Manufacturer:TE Connectivity
Manufacturer Number:929970-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SOCKET CONTACT 2,5MMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929970-1
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929970-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our high-quality SOCKET CONTACT 2.5MMD. Designed for durability and performance, this contact features a secure F-Crimp termination method with tin plating for reliable conductivity. With an amperage of 20A and a wide operating temperature range from -40 to 130°C (-40 to 266°F), it's ideal for various demanding applications. The terminal's primary locking feature, along with a receptacle splice type and locking lance, ensures a secure and stable connection. RoHS compliant and suitable for wire sizes ranging from 0.5 to 1mm², this contact is a must-have for your automotive connector needs. Trust in its quality and performance, even in the harshest environments.