929971-1

Heilind Number:AMP929971-1
Manufacturer:TE Connectivity
Manufacturer Number:929971-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

BU-KONTAKT 2,5MMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929971-1
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929971-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our BU-KONTAKT 2.5MMD terminal. Designed for optimal performance, this terminal features a F-Crimp for secure wire attachment and a locking lance for added stability. With a tin contact plating, it ensures reliable conductivity even in harsh environments, while its RoHS compliance guarantees environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's a durable and versatile solution for a variety of applications. Suitable for wire sizes 1 to 2.5mm², it's a must-have for any automotive enthusiast or professional. Elevate your wiring projects with this high-quality terminal.