929971-8

Heilind Number:AMP929971-8
Manufacturer:TE Connectivity
Manufacturer Number:929971-8
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

2,5MM SOCKET CONTACT(1,0-2,5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929971-8
Amperage:34 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929971-8

Detailed Description

Introducing the 929971-8 Automotive, Truck, Bus, & Off-Road Terminals, the perfect solution for secure and reliable wire connections in a variety of vehicles. With a wire size compatibility of 1 - 2.5 mm² and F-Crimp design, these terminals ensure a strong and durable hold. The contact plating of Tin guarantees excellent conductivity, even in harsh operating conditions ranging from -40 to 130°C (-40 to 266°F). With an amperage rating of 34A, they are suitable for high-power applications. The termination method is a simple and efficient crimp, while the socket terminal splice type and locking lance feature provide added safety and stability. Trust in the 929971-8 for all your automotive connector needs.