| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929985-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929985-1 |
929985-1
| Heilind Number: | AMP929985-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929985-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with this receptacle contact. Boasting a 1.5mm diameter, it ensures reliable power transmission with an amperage rating of 10A. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this contact is built for durability. Featuring a tin plating for enhanced conductivity, it accommodates wire sizes from 0.2 to 0.4mm² with a secure F-crimp termination method. Its locking lance and receptacle design provide a primary locking feature, guaranteeing a stable connection. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Upgrade your connector systems with this essential component, perfect for various automotive and industrial applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836097-1 | TE Connectivity 929985-1 Application Tooling | ![]() |
| TE Connectivity 2836097-2 | TE Connectivity 929985-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929985-1 Application Tooling | ![]() |


