| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929989-7 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929989-7 |
929989-7
| Heilind Number: | AMP929989-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929989-7 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires in automotive, truck, bus, and off-road applications with these high-quality terminals. Crafted for durability and reliability, they feature a 20 A amperage rating and tin contact plating for efficient conductivity. The F-Crimp design and locking lance ensure a secure and lasting connection, while the receptacle splice type accommodates wire sizes ranging from 0.5 to 1 mm². With a wide operating temperature range of -40 to 130 °C (-40 to 266 °F) and RoHS compliance, these terminals are suitable for various environments and meet stringent regulatory standards. Trust in their performance for seamless electrical connections in automotive systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151139-1 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 2151139-2 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 58606-1 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 7-2151139-7 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 7-2266055-7 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 5-2151139-1 | TE Connectivity 929989-7 Application Tooling | ![]() |
| TE Connectivity 5-2151139-2 | TE Connectivity 929989-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() |


