| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929990-1 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929990-1 |
929990-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road applications with our high-performance terminal connector. With a robust amperage of 34A and efficient tin contact plating, it ensures reliable power transmission in any environment. The F-Crimp design allows for secure wire attachment, accommodating sizes ranging from 1 to 2.5mm². Operating flawlessly in temperatures as low as -40°C and as high as 130°C (-40°F to 266°F), it's perfect for demanding industrial settings. Featuring a locking lance for added security, this RoHS-compliant connector guarantees both safety and compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151345-1 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 2151345-2 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 58606-1 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 7-2151345-7 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 7-2266057-7 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 5-2151345-1 | TE Connectivity 929990-1 Application Tooling | ![]() |
| TE Connectivity 5-2151345-2 | TE Connectivity 929990-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


