| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936139-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | .866 in |
| Cable Exit Angle: | 180° |
| Height: | 19.3 mm, .759 in |
| Width: | 1.27 in, 32.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936139-1 |
| SKU: | AMP936139-1 |
936139-1
| Heilind Number: | AMP936139-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936139-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the JPT INJECTOR PLUG 2P ASSY, a crucial component in the Junior Power Timer series. Designed for optimal performance, this housing for female terminals features a single row layout, with a 5mm pitch for seamless integration. Its PBT body ensures durability, while the 180° cable exit angle offers flexibility in installation. With two positions available, this plug assembly is perfect for signal circuit applications, meeting automotive standards for sealability and RoHS compliance. Its gray color and compact dimensions make it a discreet yet essential accessory for wire-to-wire connections. Upgrade your assembly process with this high-quality connector, crafted for reliability in the automotive industry.


