936196-4

Heilind Number:AMP936196-4
Manufacturer:TE Connectivity
Manufacturer Number:936196-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

090III 12P PLUG ASSY BROWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936196-4
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Row Spacing:.196 in, 5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N18
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M129
Connector System:Wire to Wire
Length:1.18 in
Cable Exit Angle:180°
Height:15.5 mm, .61 in
Width:21 mm, .826 in
Mating Tab Width:.09 in, 2.28 mm
Body Color:Brown
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:936196-4
SKU:AMP936196-4

Detailed Description

Discover the essential Multilock Connector System, perfect for automotive applications. This housing, designed for female terminals, boasts a dual-row configuration with a 4mm pitch, ideal for signal circuitry. Crafted from durable PBT, it ensures reliable performance. With 12 positions and a 180° cable exit angle, it offers seamless connectivity in tight spaces. Featuring integrated polarization and a brown body, it guarantees secure mating. Suitable for wire-to-wire connections, its compact design, measuring 1.18 inches in length, .61 inches in height, and .826 inches in width, makes it a versatile choice. Whether for automotive maintenance or custom projects, this connector system is a must-have in your toolkit.