| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936201-2 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 16 |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Series: | Multilock Connector System |
| Width: | 21 mm, .826 in |
| Gender: | Housing for female terminals |
| Height: | 17.2 mm, .677 in |
| Length: | 1.34 in |
| Body Color: | Black |
| Row Spacing: | .196 in, 5 mm |
| Serviceable: | No |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Rows: | 2 |
| Hybrid Connector : | No |
| Mating Tab Width: | .09 in, 2.28 mm |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Connector Position Assurance Capable: | No |
| Terminal Position Assurance: | No |
| Cable Exit Angle: | 180° |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936201-2 |
| SKU: | AMP936201-2 |
936201-2
| Heilind Number: | AMP936201-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936201-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
The 936201-2 Multilock Connector System is a reliable solution for wire-to-wire connections in automotive and industrial applications. With a pitch of 4mm (.157 in) and 16 positions, this connector offers secure and efficient signal transmission. The housing, made of durable black PBT, ensures longevity and protection. Featuring a 180° cable exit angle and integrated primary locking feature, it guarantees a stable connection. Measuring 21mm (.826 in) in width, 17.2mm (.677 in) in height, and 1.34 in in length, it's compact yet accommodating. With 2 rows and housing for female terminals, it caters to various connectivity needs. Its polarization and 5mm (.196 in) row spacing further enhance functionality. While not sealable or serviceable, its reliability and performance make it a top choice for demanding environments.

