| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936224-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .476 in |
| Cable Exit Angle: | 180° |
| Height: | 14.1 mm, .555 in |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936224-2 |
| SKU: | AMP936224-2 |
936224-2
| Heilind Number: | AMP936224-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936224-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential Housing for female terminals in our Multilock Connector System, designed for seamless wire-to-wire connections in automotive applications. With a compact 2-row layout and a 4mm pitch, this connector ensures efficient signal transmission. Crafted from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. Featuring integrated polarization for secure mating, it offers peace of mind in assembly. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), it's suitable for a wide range of automotive settings. The black housing, measuring 14.1mm in height and 21mm in width, complements its sleek design, while the 180° cable exit angle enhances flexibility in installation. With terminal position assurance and serviceability, it simplifies maintenance, making it a must-have accessory for automotive connectors. Fully compliant with RoHS standards, it's also environmentally friendly, ensuring sustainable usage. Elevate your connectivity with this reliable and efficient Automotive Connector Accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 936236-1 | ![]() | |
| TE Connectivity 936236-2 | ![]() |


