| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936233-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .866 in |
| Cable Exit Angle: | 180° |
| Height: | 15.5 mm, .61 in |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936233-1 |
| SKU: | AMP936233-1 |
936233-1
| Heilind Number: | AMP936233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936233-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for your automotive connectivity needs. This housing, designed for female terminals, features a double-row configuration with a 4mm pitch and .157-inch row spacing for efficient signal transmission. Constructed from durable PBT material meeting UL 94-HB flammability standards, it ensures reliable performance in a wide temperature range from -40 to 80°C (-40 to 176°F). With eight positions and integrated polarization, it offers secure and error-free connections. Its compact design, measuring .866 inches in length, .826 inches in width, and .61 inches in height, with a 180° cable exit angle, allows for easy installation in tight spaces. The blue housing, with a mating tab width of .09 inches, adds a touch of color coding for quick identification. Serviceable and featuring terminal position assurance, it guarantees maintenance convenience and connection stability. Perfect for automotive applications, this connector accessory is RoHS compliant, ensuring environmental responsibility in your projects. Experience seamless connectivity with the Multilock Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368088-1 | ![]() | |
| TE Connectivity 936242-1 | ![]() |


