| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936260-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP936260-1 |
936260-1
| Heilind Number: | AMP936260-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936260-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your vehicle's electrical connections with our 20A amperage terminal, ideal for automotive, truck, bus, and off-road applications. With a durable F-Crimp design and tin contact plating, it ensures reliable performance in harsh environments. The clean body and tab splice type make for easy installation, while the primary locking feature provides added security. RoHS compliant and suitable for wire sizes ranging from .3 to .5mm², it guarantees safe and efficient power transmission. Operating seamlessly in temperatures as low as -40°C and as high as 125°C (-40 - 125 °F), this terminal is a must-have for any automotive enthusiast or professional. Upgrade your vehicle's electrical connections with our premium terminal, designed for automotive, truck, bus, and off-road applications. Featuring a durable F-Crimp design and tin contact plating, it ensures reliable performance in harsh environments. The clean body and tab splice type make for easy installation, while the primary locking feature provides added security. RoHS compliant and suitable for wire sizes ranging from .3 to .5mm², it guarantees safe and efficient power transmission. Operating seamlessly in temperatures as low as -40°C and as high as 125°C (-40 - 125 °F), this terminal is a must-have for any automotive enthusiast or professional.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266547-1 | TE Connectivity 936260-1 Application Tooling | ![]() |
| TE Connectivity 2266547-2 | TE Connectivity 936260-1 Application Tooling | ![]() |
| TE Connectivity 7-2266547-7 | TE Connectivity 936260-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 936260-1 Application Tooling | ![]() |


