| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936471-1 |
| Color: | Natural |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 16 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP936471-1 |
936471-1
| Heilind Number: | AMP936471-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936471-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our Multilock Connector System, featuring a natural color finish. Designed for high-performance connectivity, this system boasts two rows of 16 positions each, with a 2.5mm pitch for seamless integration. The 180° cable exit angle ensures efficient routing, while RoHS compliance guarantees environmentally friendly use. Perfect for various automotive applications, this connector system offers reliable performance and durability, making it an essential accessory for your vehicle. Upgrade your connectivity with ease and confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316836-1 | ![]() | |
| TE Connectivity 316838-1 | ![]() |


