936473-1

Heilind Number:AMP936473-1
Manufacturer:TE Connectivity
Manufacturer Number:936473-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

040 III PLUG ASSY 20P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936473-1
Color:Natural
Series:Multilock Connector System
Number of Rows:2
Pitch:.098 in, 2.5 mm
Number of Positions:20
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP936473-1

Detailed Description

Introducing the 936473-1, a high-quality housing component designed for automotive, truck, bus, and off-road applications. With a pitch of 2.5mm (.098 in) and 20 positions, this Multilock Connector System features two rows for efficient connectivity. The 180° cable exit angle ensures versatile installation options. In a natural color, it seamlessly integrates into any system. While not conn_pos_assurance_capable or hi_rel certified, its durable construction guarantees reliable performance. Perfect for automotive connector accessories, this AMP product (acronym: 9364731) is a must-have for any vehicle maintenance or repair project.