936475-1

Heilind Number:AMP936475-1
Manufacturer:TE Connectivity
Manufacturer Number:936475-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

040 III PLUG ASSY 24P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936475-1
Color:Natural
Series:Multilock Connector System
Number of Rows:2
Pitch:.098 in, 2.5 mm
Number of Positions:24
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP936475-1

Detailed Description

Introducing the 936475-1, a high-performance housing designed for automotive, truck, bus, and off-road applications. With a pitch of 2.5mm (.098 in) and 24 positions, this housing is part of the Multilock Connector System, offering reliable connectivity in even the harshest environments. Featuring two rows for efficient organization, it ensures secure connections for essential components. While not conn_pos_assurance_capable, it guarantees a snug fit with its natural color and durable construction. Ideal for automotive connector accessories, this product is a must-have for professionals in the industry.