936604-1

Heilind Number:AMP936604-1
Manufacturer:TE Connectivity
Manufacturer Number:936604-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 FLAG REC 18-14AWG 0.40X28.0 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936604-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21 mm, .827 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.031 in, .8 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .137 in, 2.11 - 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP936604-1

Detailed Description

Enhance your electrical connections with our Positive Lock 250 Flag Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable performance. Suitable for 14-18 AWG wires, it accommodates various wire sizes and insulation diameters. The F-Crimp design guarantees secure connections, while the open barrel type allows for easy installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our Quick Disconnects for efficient and compliant solutions. Elevate your projects with this essential receptacle.