| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936612-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 18 AWG, .85 - 2 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP936612-1 |
936612-1
| Heilind Number: | AMP936612-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 936612-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with these high-performance terminals. Designed for easy installation, they feature a F-Crimp design for secure connections. With a 20 A amperage capacity and clean body construction, they ensure reliable power delivery. Suitable for 14-18 AWG wire sizes, they offer a versatile solution for various applications. With RoHS compliance and a tin contact plating, they meet stringent quality standards for environmental responsibility. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), they are built to withstand harsh conditions. Upgrade your vehicle's electrical system with these durable and dependable connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266836-1 | ![]() | |
| TE Connectivity 2266836-2 | ![]() |


