| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953119-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.028 in |
| Cable Exit Angle: | 180° |
| Height: | 16 mm, .63 in |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953119-1 |
| SKU: | AMP953119-1 |
953119-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS series housing, designed for female terminals. Featuring two rows with a 2.54mm pitch, it offers reliable signal transmission in various applications. With a voltage rating of 16V DC and UL 94-HB flammability standard, it ensures safety and performance. The PBT GF body material guarantees durability, while the operating temperature range of -40 to 100°C (-40 to 212°F) suits diverse environments. Perfect for wire-to-wire connections, this connector system accommodates 20 positions with a 180° cable exit angle. Its green body color adds a touch of style to functionality, making it a must-have accessory for your automotive projects. RoHS compliant for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-1 | 11P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1445048-3 | PANEL MT SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 174966-2 | 040 MLC PLUG HSG 4P BLACK | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/03/2019 | P-19-017454 - Manufacturing location change. The part numbers on this PCN will be transferred from TE Connectivity Belgium bvba to TE Connectivity Morocco. | Download | |||
| 05/18/2018 | P-17-015085 - tool replacement of a molding for the TE part number x-953119-x. | Download | |||


