| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953122-4 |
| Color: | Blue |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 180 |
| Number of Positions: | 40 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 15° |
| Part Aliases: | 953122-4 |
| SKU: | AMP953122-4 |
953122-4
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with our MQS series Cover Assembly in a sleek blue hue. Crafted from high-quality PBT GF material, this accessory is designed to provide optimal strain relief for up to 40 positions, ensuring secure and reliable connections. With an operating temperature range of -40 to 100°C (-40 to 212°F), it is suitable for a wide range of automotive applications. Packaged in a box for convenience, this essential component is a must-have for your wire to board or wire-to-device connector systems. Upgrade your setup with this premium automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1745060-1 | ![]() | |
| TE Connectivity 953118-4 | ![]() |


