| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953236-1 |
| Series: | MQS |
| Color: | Yellow |
| GPL: | N04 |
| Product Code: | M185 |
| GPL Description: | Automotive |
| Package Quantity: | 384 |
| Number of Positions: | 26 |
| ECCN: | EAR99 |
| Pitch: | .1 in, 2.54 mm |
| Length: | 2.118 in, 53.8 mm |
| Voltage: | 12 V DC |
| Sealable: | No |
| Shielded: | No |
| Tab Width: | .025 in, .63 mm |
| Panel Mount: | With |
| Hybrid Header: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Tab Thickness: | .025 in, .63 mm |
| Mounting Holes: | Without |
| Number of Rows: | 2 |
| Packaging Type: | Tray |
| Connector Width: | 16 mm, .63 in |
| Interface Number: | 208-15550 |
| Interface Plating: | Tin |
| Locking Interface: | With |
| Mount Orientation: | Vertical/180° |
| Number of Sections: | 1 |
| PCB Retention Type: | Boardlock |
| Termination Method: | Through Hole - Solder |
| Circuit Application: | Signal |
| PCB Mount Alignment: | With |
| Profile Height From PCB: | 20.9 mm, .823 in |
| Number of Signal Positions: | 26 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Nominal Voltage Architecture: | 12 V |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Part Aliases: | 953236-1 |
| Material Flammability Standard: | UL 94-HB |
| SKU: | AMP953236-1 |
953236-1
| Heilind Number: | AMP953236-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953236-1 |
| ECAD Model: |
Specifications
Detailed Description
The MQS series in vibrant yellow offers a reliable automotive connector solution for various applications. With 26 positions and a pitch of 2.54mm, it ensures secure connections for signal transmission. This durable connector, designed for through-hole soldering on a 1.6mm thick PCB, features a vertical mount orientation with boardlock for stability. Operating temperature ranging from -40 to 85°C, along with a maximum voltage of 12V DC, guarantees performance in harsh environments. Its tin plating and UL 94-HB standard compliance ensure safety and reliability. Perfect for automotive electronics, the MQS connector in tray packaging is ideal for high-volume assembly.

