953318-1

Heilind Number:AMP953318-1
Manufacturer:TE Connectivity
Manufacturer Number:953318-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1W HSG FOR DIESEL PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953318-1
Series:Round Connector System
Gender:Housing for female terminals
Number of Rows:1
Strain Relief:Yes
Polarization:Yes
Body Material:PBT
Number of Positions:1
GPL:N66
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M117
Connector System:Wire to Board, Wire-to-Device
Length:.984 in
Cable Exit Angle:90°
Height:10 mm, .394 in
Width:1.752 in, 44.5 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:953318-1
SKU:AMP953318-1

Detailed Description

Easily connect wires with this Round Connector System, designed for female terminals. The single-row housing with strain relief and polarization ensures secure and reliable connections. Constructed from UL 94-HB rated PBT material, it offers durability in automotive applications. With a 90° cable exit angle and compact dimensions, it fits seamlessly in tight spaces. RoHS compliant and suitable for lead-free solder processes, this connector system guarantees high performance in signal transmission. Its black body color and efficient design make it a versatile component in automotive electronics.