| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953318-2 |
| Series: | Round Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 1 |
| GPL: | N66 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M117 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .984 in |
| Cable Exit Angle: | 90° |
| Height: | 10 mm, .394 in |
| Width: | 2.461 in, 62.5 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953318-2 |
| SKU: | AMP953318-2 |
953318-2
Specifications
Detailed Description
Enhance your automotive connectivity with this round connector system, designed for seamless wire-to-board or wire-to-device applications. Crafted from durable PBT material with UL 94-HB flammability standard, this housing ensures reliable performance in various environments. Featuring a single row with strain relief and polarization for secure connections, it accommodates one female terminal. With a compact design and a 90° cable exit angle, it offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 100°C (-40 to 212°F), it is suitable for a wide range of signal circuit applications. Its black body color and primary locking feature on the terminal add a professional touch to your automotive setups. Explore the possibilities with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 962956-1 | ![]() | |
| TE Connectivity 963244-1 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


