| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953363-3 |
| Color: | Brown |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 1040 |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 6 |
| Tab Width: | .025 in, .63 mm |
| Connector Width: | 16.5 mm, .65 in |
| PCB Mount Alignment: | With |
| Length: | 22.8 mm, .898 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 1379890 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.1 mm, .791 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953363-3 |
| SKU: | AMP953363-3 |
953363-3
| Heilind Number: | AMP953363-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953363-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive circuitry with our brown MQS series connector, featuring two rows for efficient signal transmission. Designed for through-hole soldering, this component ensures secure and reliable connectivity. With a maximum operating temperature of 185°F, it can withstand harsh environments, making it ideal for automotive applications. The 12V DC voltage rating and 6-position configuration provide versatile compatibility. Measuring just 16.5mm in width, it offers a compact solution for PCB mounting with vertical orientation. Its UL 94-HB flammability standard compliance guarantees safety, while the tin plating on the interface ensures optimal signal conductivity. Trust in this connector for dependable performance in your automotive projects.

