| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953382-2 |
| Color: | White |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .197 in, 5 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953382-2 |
| SKU: | AMP953382-2 |
953382-2
| Heilind Number: | AMP953382-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953382-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and safety of your automotive connectors with this durable Cover for 6W HSG MQS GEN2. Designed in a sleek white hue, it not only adds a polished finish to your setup but also offers essential protection. Crafted from PBT GF material with a UL 94-HB flammability standard, it ensures reliable performance in demanding environments. The included Strain Relief guarantees secure cable management, while its 180° cable exit angle accommodates various setups with ease. RoHS compliant and suitable for lead-free solder processes, this accessory is a must-have for any automotive application. Upgrade your Wire to Board or Wire-to-Device connector system with this essential component. Packaged in a convenient box, it's ready to streamline your operations and meet industry standards with confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 953381-1 | ![]() | |
| TE Connectivity 1379118-2 | ![]() | |
| TE Connectivity 953444-2 | ![]() |


