| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953382-3 |
| Color: | Green |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .197 in, 5 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953382-3 |
| SKU: | AMP953382-3 |
953382-3
| Heilind Number: | AMP953382-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953382-3 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this green Cover for 6W HSG MQS GEN2. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it ensures safety and reliability. The included Strain Relief guarantees secure cable exits, while its 180° angle and .197-inch bundle diameter offer versatility in installation. Perfect for Wire to Board and Wire-to-Device systems, this accessory is essential for automotive applications. RoHS compliant and designed for automotive lead-free solder processes, it aligns with industry standards for environmental responsibility. Elevate your connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379118-3 | ![]() |


