953382-4

Heilind Number:AMP953382-4
Manufacturer:TE Connectivity
Manufacturer Number:953382-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

COVER FOR 6W HSG MQS GEN2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953382-4
Color:Brown
Series:MQS
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PBT GF
GPL:N02
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:.197 in, 5 mm
Material Flammability Standard:UL 94-HB
Part Aliases:953382-4
SKU:AMP953382-4

Detailed Description

Enhance the durability and functionality of your automotive setup with this essential Cover for 6W HSG MQS GEN2. Crafted in a sleek brown hue, it seamlessly integrates into your system, ensuring a secure fit. Made from high-quality PBT GF material that meets UL 94-HB flammability standards, this cover guarantees reliable performance. Complete with a strain relief for added protection, it accommodates a 180° cable exit angle, ideal for efficient cable management. RoHS compliant and designed for Wire to Board or Wire-to-Device connectors, this accessory is a must-have for automotive professionals seeking quality and convenience in their installations. Packaged in a convenient box, it's ready for use in various applications, from automotive to industrial settings. Upgrade your system with this Cover and experience enhanced connectivity and longevity.