| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953472-1 |
| Color: | Yellow |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 384 |
| Number of Positions: | 26 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 26 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 16 mm, .63 in |
| PCB Mount Alignment: | With |
| Length: | 2.008 in, 51 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15550 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 21.2 mm, .835 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953472-1 |
| SKU: | AMP953472-1 |
953472-1
| Heilind Number: | AMP953472-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953472-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with this vibrant yellow MQS connector. Featuring 26 positions with through-hole solder termination, it ensures secure and reliable signal transmission. With a pitch of 2.54mm and operating temperature range from -40 to 85°C, it offers versatility for various applications. UL 94-HB compliant for material flammability, it guarantees safety. Designed for vertical mounting, it has a compact profile with a length of 51mm. Wave solder capable up to 240°C, it's suitable for lead-free solder processes. RoHS compliant, it meets environmental standards. Trust in this connector for efficient and durable performance in your automotive projects.

