| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953552-1 |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| GPL: | 267 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Part Aliases: | 953552-1 |
| SKU: | AMP953552-1 |
953552-1
| Heilind Number: | AMP953552-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953552-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your cables to a printed circuit board with this 2.54 mm (.1 in) pitch connector. Featuring eight positions, it's perfect for signal transmission in various applications. Built for durability, it operates seamlessly in temperatures ranging from -40 to 100 °C (-40 to 212 °F). With a focus on data and device connectivity, it ensures reliable performance. Designed for cable-to-board connections, this RoHS-compliant connector guarantees both functionality and environmental responsibility. Upgrade your setup with this essential component for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


